ABM44DSEN-S13

Heilind Number:SULABM44DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DSEN-S13

Detailed Description

Introducing the ABM44DSEN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 88 positions for seamless connectivity. Crafted from PPS and Beryllium Copper, it ensures robustness and reliability. The Full Bellow contact type, with gold-plated Beryllium Copper contacts, guarantees excellent signal transmission even in high-voltage environments, with a maximum rating of 950 VAC. The termination method, Card Extender, offers easy installation without the need for mounting. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in various industries. Its compact design, measuring 10.95mm (.431 in) in height and 12.7mm (.5 in) in width, allows for space-saving installation on PCBs. With Matte Tin termination plating, it ensures durability and longevity. Trust the ABM44DSEN-S13 for your connectivity needs, where performance and quality are paramount.