| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM44DSEN-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULABM44DSEN-S328 |
ABM44DSEN-S328
| Heilind Number: | SULABM44DSEN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM44DSEN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM44DSEN-S328, a high-performance female connector designed for demanding electronic applications. With PPS & Beryllium Copper construction, this connector ensures robust and reliable signal transmission. Featuring two rows and a pitch of 3.96mm, it offers 88 gold-plated contacts for efficient connectivity. The contact type, Full Bellow, guarantees optimal contact pressure and stability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The termination method using eyelets and matte tin plating further enhances durability. Perfect for board-to-board and card edge connections, this connector is a versatile solution for your PCB assembly needs.

