ABM44DSEN

Heilind Number:SULABM44DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DSEN

Detailed Description

Introducing the ABM44DSEN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 5A and voltage capacity of 950VAC. With a gender specification of Female and 2 rows of contacts, it offers versatility in board-to-board and card edge connections. The termination method using eyelets and gold-plated contacts guarantee optimal signal transmission. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for various environments. The Full Bellow contact type and straight orientation further enhance its functionality. With 88 positions and a compact design, this connector is ideal for high-density PCB layouts. Trust the ABM44DSEN for robust and efficient connectivity solutions in your electronic designs.