ABM44DSES-S13

Heilind Number:SULABM44DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULABM44DSES-S13

Detailed Description

Introducing the ABM44DSES-S13, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. Featuring a 3.96mm pitch and 88 positions, it provides ample connectivity for complex circuitry. The female gender, side hole mount type, and card extender termination method make it versatile for various setups. Gold-plated Beryllium Copper contacts offer excellent conductivity, while the full bellow design guarantees secure connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for critical systems. With a compact size of 10.95mm in height and 12.7mm in width, it saves space on the PCB. The matte tin termination plating ensures soldering integrity. Whether used in aerospace, defense, or industrial applications, the ABM44DSES-S13 delivers superior performance. Trust in this connector for seamless board-to-board and card edge connections.