ABM44DSES

Heilind Number:SULABM44DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSES
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSES

Detailed Description

Introducing the ABM44DSES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capacity of 950VAC, it offers efficient power transmission. The female gender, dual-row configuration, and side hole mount type make it versatile for various PCB setups. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The 3.96mm pitch and 88 positions cater to complex connectivity needs. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for industrial and aerospace applications. The straight orientation and full bellow contact type ensure secure mating. With a tail length of 5.72mm and a low-profile height of 10.95mm, it facilitates compact PCB designs. Matte Tin termination plating adds durability. Trust the ABM44DSES for superior performance in critical electronic systems.