ABM44DSUN

Heilind Number:SULABM44DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM44DSUN

Detailed Description

Introducing the ABM44DSUN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector boasts a contact rating of 5A and a voltage resistance of 950VAC, making it ideal for power and signal transmission. With a single row, 44 positions, and a pitch of 3.96mm, it offers reliable connectivity in compact spaces. The Full Bellow contact type ensures secure mating, while gold plating guarantees excellent conductivity. Operating smoothly in temperatures ranging from -65 to 150°C, and with matte tin termination plating for durability, this connector is suitable for harsh environments. Its straight orientation, zero mounting requirement, and tail length of 5.33mm further enhance versatility. The ABM44DSUN is a standout choice for board-to-board and card edge connections in aerospace, defense, and industrial applications.