ABM44DSUS

Heilind Number:SULABM44DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM44DSUS

Detailed Description

Introducing the ABM44DSUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable conductivity and durability. With a current rating of 5A and a voltage resistance of 950VAC, it meets the most stringent power requirements. The 44 female contact positions, arranged in a single row with a 3.96mm pitch, offer ample connectivity options. Its full bellow contact type and straight orientation guarantee secure mating. Operating flawlessly in a wide temperature range from -65°C to 150°C, it's suitable for harsh environments. The connector's side hole mount and thru-hole termination method simplify installation. With a compact height of 10.95mm and width of 12.7mm, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ABM44DSUS for high-reliability connections in aerospace, industrial, and telecommunications systems.