| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM44DSXH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM44DSXH |
ABM44DSXH
| Heilind Number: | SULABM44DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM44DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM44DSXH, a high-performance board-to-board connector perfect for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in all environments. Featuring a 5A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, 1-row design with 44 positions, and thru-hole termination method make it easy to integrate into your PCB layout. The gold-plated Beryllium Copper contacts provide excellent conductivity while the Full Bellow contact type offers enhanced signal integrity. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, it meets the highest industry standards. Trust the ABM44DSXH for seamless connectivity in your electronic systems.

