ABM44DSXI

Heilind Number:SULABM44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM44DSXI

Detailed Description

Introducing the ABM44DSXI, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and 44 positions provide ample connectivity options. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industries. With a straight orientation and compact dimensions of 10.95mm height and 12.7mm width, it is ideal for space-constrained applications. Trust in the ABM44DSXI for efficient and durable board-to-board connections.