ABM44DSXN

Heilind Number:SULABM44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM44DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM44DSXN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM44DSXN

Detailed Description

Introducing the ABM44DSXN, a high-performance PCB connector featuring a robust construction of PPS and Beryllium Copper. With a current rating of 5 A and a voltage capability of 950 VAC, this female connector is designed for reliable power transmission in demanding environments. Boasting a single row layout with 44 positions, it ensures efficient connectivity on your circuit boards. The contact material of Beryllium Copper with gold plating guarantees low contact resistance and enhanced durability. Operating seamlessly at temperatures ranging from -65 to 150 °C, it meets the needs of various industrial applications. The termination method of Thru Hole with Matte Tin plating offers secure solder connections. With a pitch of 3.96 mm, orientation of Straight, and tail length of 2.79 mm, it provides precise and stable mounting. Ideal for hi-rel situations, this connector is a crucial component in ensuring seamless electronic connectivity.