ACA36DRXH

Heilind Number:SULACA36DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACA36DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACA36DRXH
Series:ACA Series
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.03 in
SKU:SULACA36DRXH

Detailed Description

Introducing the ACA36DRXH, a high-performance female connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. With a pitch of 3.18mm and 72 positions, it offers versatile connectivity options. The contact material is Gold-plated Beryllium Copper, providing excellent corrosion resistance and signal integrity. Featuring a straight orientation and clearance hole mount type, installation is efficient and secure. Operating at a wide temperature range from -65 to 150°C and rated for 750VAC, this connector is suitable for harsh environments. Its Full Bellow contact type and Thru Hole termination method further enhance its performance. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB applications. The Matte Tin termination plating ensures solderability and RoHS compliance, making it environmentally friendly. Whether used in Board to Board or Card Edge connectors, the ACA36DRXH is a reliable solution for your connectivity needs.