ACB05DHAN

Heilind Number:SULACB05DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DHAN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DHAN

Detailed Description

Introducing the ACB05DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with a pitch of 1.27mm, offering 10 positions for secure connections. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its right-angle orientation and thru-hole termination method make it easy to install. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical applications. The Matte Tin termination plating enhances durability, while the compact design with a height of 23.24mm and width of 9.4mm saves space on the PCB. Trust the ACB05DHAN for efficient and long-lasting connectivity in your electronic designs.