| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB05DHAR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB05DHAR |
ACB05DHAR
| Heilind Number: | SULACB05DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB05DHAR |
| ECAD Model: |
Specifications
Detailed Description
This high-performance PCB connector, SKU ACB05DHAR, features a durable construction of PPS and Beryllium Copper, ensuring reliability in demanding environments. With a 1A amperage and 300VAC voltage rating, it provides secure power transmission. The female connector offers two rows of Hairpin contacts plated with gold, guaranteeing excellent conductivity. Designed for easy installation on a metal board, it has a right-angle orientation and through-hole termination method. With 10 positions and a pitch of 1.27mm, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications, including aerospace and telecommunications. Compliant with stringent quality standards, it ensures long-term performance.

