| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB05DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB05DHBN |
ACB05DHBN
| Heilind Number: | SULACB05DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB05DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB05DHBN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a compact design and right-angle orientation, it is ideal for space-constrained installations. The 10-position, dual-row configuration allows for versatile connectivity. Gold-plated contacts guarantee reliable signal transmission, while the matte tin termination offers excellent solderability. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a 1A amperage and 300VAC voltage rating, this connector delivers exceptional performance. Trust the ACB05DHBN for seamless and secure PCB connections in your electronic assemblies.

