ACB05DHBS

Heilind Number:SULACB05DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DHBS
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DHBS

Detailed Description

The ACB05DHBS connector features a robust design, perfect for high-reliability applications. With PPS and Beryllium Copper construction, it ensures durability and efficient performance. Boasting a 1A amperage rating and a voltage capacity of 300 VAC, it offers reliable power transmission. This female connector, with two rows and a right-angle orientation, is ideal for space-saving in PCB assemblies. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Its hairpin contact type and thru-hole termination method ensure secure connections. With a pitch of 1.27mm and 10 positions, it facilitates precise board-to-board mating. Operating in a wide temperature range from -65 to 150°C, it suits various environments. The matte tin termination plating enhances solderability, while the compact dimensions of 9.4mm width and 23.24mm height accommodate tight spaces. Classified under high-performance connectors, this ACB05DHBS model is a reliable solution for demanding electronic systems.