ACB05DHBT

Heilind Number:SULACB05DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DHBT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DHBT

Detailed Description

Introducing the ACB05DHBT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. With contact materials of PPS and Beryllium Copper, and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation further enhance its versatility. With 10 positions and a voltage rating of 300VAC, it is suitable for various applications. Operating in a wide temperature range from -65 to 150°C, it offers reliability in extreme conditions. The matte tin termination plating and compact design make it ideal for space-constrained PCB layouts. Trust the ACB05DHBT for efficient and durable connectivity solutions.