ACB05DHFT

Heilind Number:SULACB05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DHFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DHFT

Detailed Description

Introducing the ACB05DHFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction, this connector is crafted with PPS and Beryllium Copper materials, ensuring durability and reliable conductivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, hairpin contact type, and surface mount termination method make it easy to integrate into your circuitry. With two rows of ten positions each, it offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. Plus, its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Trust the ACB05DHFT for seamless board-to-board connections in your electronic designs.