ACB05DHHD

Heilind Number:SULACB05DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DHHD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DHHD

Detailed Description

Introducing the ACB05DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The female connector, with two rows of hairpin contacts, offers secure mating. Gold plating on the contacts ensures excellent conductivity and corrosion resistance. Its clearance hole mount type and through-hole termination method simplify installation. With a pitch of 1.27mm, it provides precise alignment. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet durable. Trust the ACB05DHHD for exceptional performance in your connectivity needs.