ACB05DHHR

Heilind Number:SULACB05DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DHHR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DHHR

Detailed Description

The ACB05DHHR is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PPS & Beryllium Copper construction, this female connector with two rows and a straight orientation ensures secure mounting on metal boards. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability, even in demanding environments. The Hairpin contact type, 1.27mm pitch, and 10 positions offer precise and stable connections. Operating at a voltage of 300VAC and a wide temperature range of -65 to 150°C, it's suitable for various applications. The termination method through hole with matte tin plating on the termination ensures easy installation and reliable performance. With a compact size of 9.4mm width and 15.49mm height, the ACB05DHHR is a perfect choice for high-density PCB designs. Meeting stringent quality standards, it's ideal for use in industrial and commercial electronics.