| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB05DHHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB05DHHT |
ACB05DHHT
| Heilind Number: | SULACB05DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB05DHHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ACB05DHHT board-to-board and card edge connector, designed for high-reliability applications. With a pitch of 1.27mm (.05 in) and 10 gold-plated contacts, this connector ensures secure and efficient data transmission. The PPS and Beryllium Copper construction, along with a voltage rating of 300 VAC, guarantees durability and performance in harsh environments. Featuring a threaded mount and thru-hole termination method, installation is convenient and reliable. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial and commercial uses. Its compact size, with a connector height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained applications. Trust in the ACB05DHHT for seamless connectivity in your electronic systems.

