ACB05DHLN

Heilind Number:SULACB05DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULACB05DHLN

Detailed Description

The ACB05DHLN is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, it ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows and ten positions, it offers ample connectivity options. The gold-plated contacts provide excellent conductivity, while the hairpin design guarantees secure mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and no-mounting requirement make installation easy. With a compact size of .61 inches in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the ACB05DHLN for efficient and durable board-to-board connections in your electronic systems.