ACB05DHLR

Heilind Number:SULACB05DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DHLR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DHLR

Detailed Description

Introducing our SKU ACB05DHLR, a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper. With a compact design featuring two rows of ten female connectors, this component ensures seamless power transmission with an amperage of 1A and a voltage rating of 300 VAC. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for diverse electronic applications. The termination method is through-hole, with a pitch of 1.27mm (.05 in) and a straight orientation. The connector's tail length of 4.06mm (.16 in) and .61-inch (15.49mm) height, along with a 9.4mm (.37 in) width, offer easy installation onto metal boards. Meeting the highest standards for reliability, this component is the perfect choice for demanding PCB connectivity needs.