| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB05DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB05DHNN |
ACB05DHNN
| Heilind Number: | SULACB05DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB05DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB05DHNN, a high-quality PCB connector designed for reliable and efficient board-to-board connections. This female connector features two rows, hairpin contact type, and gold contact plating on beryllium copper material, ensuring optimal conductivity and durability. With a pitch of 1.27mm and 10 positions, it offers precise and secure mating. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of applications. The termination method of thru-hole with matte tin plating guarantees easy installation and strong solder joints. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for demanding environments, the ACB05DHNN is a must-have component for your electronic projects.

