ACB05DHNT

Heilind Number:SULACB05DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DHNT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DHNT

Detailed Description

Introducing the ACB05DHNT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and signal transmission. With 10 hairpin contact positions arranged in two rows, it accommodates complex circuitry. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300 VAC, it's suitable for a wide range of industrial settings. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Matte tin termination plating ensures solderability and RoHS compliance. Ideal for aerospace, defense, and telecommunications applications, the ACB05DHNT is a reliable solution for your connectivity needs.