| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB05DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 10 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB05DHRD |
ACB05DHRD
| Heilind Number: | SULACB05DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB05DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB05DHRD, a high-performance connector designed for precision applications. Crafted from PPS and Beryllium Copper, this female connector boasts unparalleled durability and conductivity. Featuring two rows with a pitch of 1.27mm, it offers 10 hairpin contacts for secure connections. The contact material is plated with gold for optimal signal transfer, while the termination method is through a card extender, ensuring easy installation. With a voltage rating of 300VAC and operating temperature range of -65 to 150°C, this connector guarantees reliability in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for board-to-board and card edge connections. Trust the ACB05DHRD for seamless and efficient connectivity in your electronic systems.

