ACB05DHRT

Heilind Number:SULACB05DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULACB05DHRT

Detailed Description

Introducing the ACB05DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of female contacts, this connector offers reliable connectivity in compact spaces. Its contact material, beryllium copper, plated with gold, ensures excellent conductivity and corrosion resistance. The hairpin-style contacts and straddle orientation further enhance signal integrity. Rated for 300VAC and 1A, it meets stringent performance requirements. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The threaded mount and card extender termination method provide secure and easy installation. With 10 positions and a tail length of 4.06mm (.16in), it accommodates various PCB layouts. This connector, with a low profile of 15.49mm (.61in) and a width of 9.4mm (.37in), is ideal for space-constrained designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, telecommunications, or industrial applications, the ACB05DHRT guarantees reliable performance.