ACB05DYFT

Heilind Number:SULACB05DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DYFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DYFT

Detailed Description

Introducing the ACB05DYFT, a high-performance Board To Board PCB Connector designed for precision connectivity. Featuring a durable construction of PPS & Beryllium Copper, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Its female gender, two rows, and surface mount threaded mounting type make it versatile for various applications. The gold-plated Beryllium Copper contacts offer superior conductivity, while the 1.27mm pitch and cantilever contact type guarantee secure connections. With a straight orientation and 10 positions, it provides efficient PCB integration. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built for durability. Its compact design with a connector height of 15.49mm and width of 9.4mm, along with a termination plating of matte tin, ensures easy installation. Ideal for demanding environments, the ACB05DYFT is the perfect choice for high-reliability electronic systems.