ACB05DYHN

Heilind Number:SULACB05DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DYHN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DYHN

Detailed Description

Introducing the ACB05DYHN, a high-performance female PCB connector designed for precision electronic applications. With its beryllium copper construction and gold contact plating, this connector ensures optimal conductivity and durability, even in demanding environments. Featuring two rows of 10 cantilever contacts, it offers secure and reliable connections with a pitch of 1.27mm. The straight orientation and thru-hole termination method make it easy to integrate into your PCB assembly. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, it's suitable for a wide range of industrial and commercial applications. The connector's compact design, with a height of just 15.49mm and a width of 9.4mm, allows for efficient PCB layout. RoHS compliant and with termination plating in matte tin, it meets international standards for environmental responsibility. Ideal for board-to-board connections and card edge interfaces, the ACB05DYHN is the perfect choice for high-reliability electronic systems.