ACB05DYRN

Heilind Number:SULACB05DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DYRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DYRN

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the ACB05DYRN connector is designed for high-performance applications. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. This female connector, with two rows and ten positions, offers ample connectivity options. The Cantilever contact type with gold plating guarantees optimal signal transfer. Its compact design, with a pitch of 1.27mm, makes it suitable for space-constrained environments. The termination method of Card Extender and termination plating of Matte Tin enhance its versatility. Operating seamlessly in a wide temperature range from -65 to 150°C, it is ideal for diverse industrial settings. With a connector height of 15.49mm and width of 9.4mm, it provides easy installation on PCBs. Whether for board-to-board or card edge connections, this connector is a reliable choice for demanding electronic applications.