ACB05DYRQ

Heilind Number:SULACB05DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:10
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB05DYRQ

Detailed Description

Introducing the ACB05DYRQ, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it meets the requirements of power-sensitive systems. The female gender, straddle mount, and card extender termination method make it versatile for various PCB setups. Gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal transmission. The cantilever contact type and 1.27mm pitch offer precise mating with your PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for both standard and extreme conditions. With 10 positions and a double-row design, it provides ample connectivity options. The matte tin termination plating ensures long-term durability. Whether in industrial, aerospace, or telecommunications applications, the ACB05DYRQ delivers unmatched performance. Upgrade your PCB connections with this top-of-the-line connector.