ACB05DYRT

Heilind Number:SULACB05DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB05DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB05DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:10
SKU:SULACB05DYRT

Detailed Description

Introducing the ACB05DYRT, a high-performance board-to-board and card edge connector designed for reliable power and signal transmission. Featuring a robust construction with PPS and beryllium copper materials, this connector ensures durability and long-lasting performance. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for a wide range of applications. The female connector with two rows and 10 positions offers versatile connectivity options. Its threaded mount type and card extender termination method make installation easy and secure. The cantilever contact type and gold plating guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 1.27mm and operating temperature range of -65 to 150°C, this connector meets industry standards for reliability in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB designs. Whether used in aerospace, defense, or industrial applications, the ACB05DYRT delivers superior performance without compromise.