| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB06DHAR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB06DHAR |
ACB06DHAR
| Heilind Number: | SULACB06DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB06DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB06DHAR, a high-performance connector designed for demanding applications. Featuring PPS & BERYLLIUM COPPER construction, it ensures reliable conductivity. With an amperage rating of 1 A and a voltage capacity of 300 VAC, this female connector is suitable for power and signal transmission. Its two rows and 12 positions offer ample connectivity options, while the Hairpin contact type and gold plating guarantee optimal signal integrity. The right-angle orientation and Metal Board Lock mount type provide secure and space-efficient installation on PCBs. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, it is highly durable and resilient. Ideal for use in hi-rel environments, the ACB06DHAR connector is a vital component for ensuring seamless connectivity in critical systems.

