ACB06DHAS

Heilind Number:SULACB06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB06DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB06DHAS
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB06DHAS

Detailed Description

Introducing the ACB06DHAS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 12 female contacts, it offers seamless connectivity. The contact plating of gold guarantees reliable signal transmission, while the termination method of thru hole with side hole mounting ensures secure attachment. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for various electronic systems. Its right-angle orientation and hairpin contact type facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for use in demanding environments. The connector's compact design, with a height of .915 inches and a width of 9.4mm, allows for space-saving integration onto PCBs. With termination plating in matte tin, it meets industry standards for performance and reliability. Whether for industrial machinery, aerospace, or telecommunications, the ACB06DHAS is the perfect choice for high-reliability applications.