ACB06DHAT

Heilind Number:SULACB06DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB06DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB06DHAT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB06DHAT

Detailed Description

Introducing the ACB06DHAT, a high-performance female connector designed for board-to-board PCB applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The hairpin contact type and threaded mount design guarantee secure connections. Boasting 12 positions across 2 rows with a pitch of 1.27mm, it allows for efficient signal transmission. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial applications. Measuring 23.24mm in height and 9.4mm in width, it's compact yet robust. Trust the ACB06DHAT for seamless connectivity in your PCB projects.