ACB06DHFD

Heilind Number:SULACB06DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB06DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB06DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULACB06DHFD

Detailed Description

Introducing the ACB06DHFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female connector has two rows of Hairpin contacts plated with gold for enhanced conductivity. With a pitch of 1.27mm (.05in) and 12 positions, it offers efficient signal routing. The surface mount termination method and clearance hole mount type make installation easy. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a compact design, measuring 15.49mm in height and 9.4mm in width, the ACB06DHFD is ideal for space-constrained applications. Termination plating with Matte Tin provides durability. Whether for aerospace, defense, or industrial applications, this connector delivers high reliability and performance. Upgrade your connectivity solutions with the ACB06DHFD.