| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB06DHNR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB06DHNR |
ACB06DHNR
| Heilind Number: | SULACB06DHNR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB06DHNR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB06DHNR, a high-quality board-to-board PCB connector designed for reliability and performance. Featuring a compact and durable construction, this connector is ideal for demanding applications. With a pitch of 1.27mm (.05in) and 12 positions, it offers secure and precise connectivity. The contact material of beryllium copper and gold plating ensure excellent conductivity, while the termination method of thru-hole mounting guarantees stability. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. With a voltage rating of 300VAC and an amperage of 1A, this connector meets stringent electrical requirements. The ACB06DHNR is a must-have component for any project that demands reliable board-to-board connections.

