ACB06DYHN-S1355

Heilind Number:SULACB06DYHN-S1355
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB06DYHN-S1355
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB06DYHN-S1355
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.32 in, 8.13 mm
Contact Plating:Gold
Connector Height:12.4 mm, .488 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:12
SKU:SULACB06DYHN-S1355

Detailed Description

Introducing the ACB06DYHN-S1355, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a low amperage rating of 1A and a maximum voltage of 300VAC, it is suitable for a wide range of low-power applications. The female gender, straight orientation, and cantilever contact type make it easy to integrate into your PCB design. With two rows and 12 positions, it offers ample connectivity options. The termination method of thru hole with matte tin plating guarantees secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with dimensions of 12.4mm in height and 8.13mm in width, allows for space-saving installation. Trust the ACB06DYHNS1355 for high-quality, high-reliability connectivity in your electronic assemblies.