| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB06DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB06DYRQ |
ACB06DYRQ
| Heilind Number: | SULACB06DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB06DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB06DYRQ, a high-performance board-to-board PCB connector designed for precision applications. This connector features PPS and Beryllium Copper construction, ensuring reliable conductivity in demanding environments. With a compact design and straddle mount configuration, it offers seamless integration onto circuit boards. The 1A amperage and 300VAC voltage rating make it suitable for power and signal transmission. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, it's ideal for use in extreme conditions. With 12 positions and a 1.27mm pitch, it provides versatile connectivity options. Whether in aerospace, telecommunications, or industrial settings, the ACB06DYRQ delivers uncompromising performance.

