ACB09DHAD

Heilind Number:SULACB09DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULACB09DHAD

Detailed Description

The ACB09DHAD Board to Board PCB Connector is a high-performance and reliable component designed for demanding electronic applications. Featuring a durable construction with PPS and Beryllium Copper materials, it ensures longevity and robust connectivity. This female connector with two rows and a right-angle orientation is ideal for space-saving installations. With a contact material of Beryllium Copper and gold plating, it guarantees excellent signal transmission and corrosion resistance. The hairpin contact type and thru-hole termination method provide secure and stable connections. With 18 positions and a pitch of 1.27mm, it offers versatility in PCB designs. Operating at a voltage of 300 VAC and a wide temperature range from -65 to 150°C, it is suitable for various environmental conditions. The connector's clearance hole mount type and matte tin termination plating further enhance its performance. Measuring 23.24mm in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, defense, or industrial applications, the ACB09DHAD ensures reliable connectivity and signal integrity.