ACB09DHAN

Heilind Number:SULACB09DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULACB09DHAN

Detailed Description

The ACB09DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of beryllium copper with gold plating, this connector ensures reliable signal transmission with low contact resistance. With a voltage rating of 300 VAC and amperage of 1 A, it is suitable for various power and data transmission requirements. The connector has a pitch of 1.27 mm (.05 in) and offers 18 positions in a 2-row configuration, making it versatile for a range of board-to-board connections. The right-angle orientation and through-hole termination method allow for easy and secure installation on PCBs. With an operating temperature range of -65 to 150 °C, it is ideal for use in harsh environments. The connector's compact design, with a height of .915 in (23.24 mm) and width of 9.4 mm (.37 in), saves space on the PCB. The matte tin termination plating ensures durability and reliability. Perfect for applications requiring high-speed data transfer and signal integrity, the ACB09DHAN is a top choice for engineers and designers in industries such as aerospace, telecommunications, and industrial automation.