ACB09DHAS

Heilind Number:SULACB09DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHAS
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHAS

Detailed Description

Introducing the ACB09DHAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 1A and voltage capability of up to 300VAC, it's suitable for various electronic systems. The female connector with two rows and side hole mount type offers versatility in PCB assembly. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and efficient connectivity. The hairpin contact type and right-angle orientation facilitate easy and space-saving installation. With 18 positions and a pitch of 1.27mm (.05 inches), it enables high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating ensures corrosion resistance. Measuring 23.24mm in height and 9.4mm in width, the ACB09DHAS is compact yet robust. Whether for industrial, automotive, or aerospace applications, this connector is the ideal choice for reliable board-to-board connections.