ACB09DHAT

Heilind Number:SULACB09DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULACB09DHAT

Detailed Description

ACB09DHAT - This high-performance PCB connector features a durable construction of PPS and Beryllium Copper, making it ideal for demanding electronic applications. With a current rating of 1A and a voltage capacity of 300 VAC, it ensures reliable power transmission. The female connector has two rows of contacts with a threaded mount type for secure installation. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. The 1.27mm pitch and hairpin contact type accommodate precise connections, while the right-angle orientation and 18 positions offer versatility in PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a connector height of 23.24mm and width of 9.4mm, it provides efficient board-to-board connectivity. Its matte tin termination plating ensures durability and longevity, meeting high reliability standards. Perfect for use in aerospace, defense, and industrial settings, the ACB09DHAT is a dependable solution for your connectivity needs.