| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB09DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 18 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB09DHBN |
ACB09DHBN
| Heilind Number: | SULACB09DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB09DHBN |
| ECAD Model: |
Specifications
Detailed Description
ACB09DHBN - This female PCB connector, featuring PPS and Beryllium Copper construction, is designed for high-performance applications. With a contact rating of 1A at 300VAC, it ensures reliable power transmission. The connector offers two rows of 18 gold-plated hairpin contacts on a 1.27mm pitch, ideal for secure and efficient board-to-board connections. Its right-angle orientation and thru-hole termination method facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Measuring .915 inches in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Its hi-rel design guarantees long-term stability, making it a trusted choice for demanding electronic systems.

