ACB09DHBR

Heilind Number:SULACB09DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHBR
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHBR

Detailed Description

Introducing the ACB09DHBR, a high-performance PCB connector engineered for precision and reliability. Featuring a dual-row design with 18 positions and a pitch of 1.27mm, this female connector is perfect for demanding electronic applications. Crafted with PPS and Beryllium Copper, it ensures excellent conductivity and durability. The contact material is plated with gold, guaranteeing optimal signal transmission. With a voltage rating of 300 VAC and an operating temperature range from -65 to 150 °C, it's ideal for use in harsh environments. Its right-angle orientation and metal board lock mount type offer secure and space-efficient installation on PCBs. The matte tin termination plating enhances solderability. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, this connector meets the highest standards of performance and quality. Upgrade your design with the ACB09DHBR for seamless connectivity and lasting durability.