ACB09DHBS

Heilind Number:SULACB09DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHBS
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:18
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHBS

Detailed Description

The ACB09DHBS is a high-performance board-to-board PCB connector featuring a robust construction of PPS and Beryllium Copper, ensuring reliable conductivity in demanding environments. With a current rating of 1A and voltage capability of 300VAC, this connector is ideal for power and signal transmission. Its female gender, dual-row design, and side hole mount type offer versatility in installation. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 1.27mm pitch and hairpin contact type provide precise and stable interfacing. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for various industrial applications. Measuring at .915 inches in height and 9.4mm in width, it offers a compact yet efficient solution for connectivity needs. Trust in the ACB09DHBS for high-quality performance in your PCB assembly projects.