| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB09DHFN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Surface Mount |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 18 |
| SKU: | SULACB09DHFN |
ACB09DHFN
| Heilind Number: | SULACB09DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB09DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB09DHFN, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 1.27mm and 18 Hairpin contacts, it offers efficient signal transmission. The Surface Mount termination method and Matte Tin plating make installation a breeze. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 300 VAC, this connector is suitable for various industries. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust the ACB09DHFN for secure and durable board-to-board connections.

