ACB09DHFT

Heilind Number:SULACB09DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHFT
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHFT

Detailed Description

Introducing the ACB09DHFT, a high-performance board-to-board PCB connector designed for critical electronic applications. Crafted from PPS and Beryllium Copper with Gold contact plating, this female connector ensures reliable power and signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. Featuring a threaded mount type and surface mount termination method, it offers easy and secure installation. With two rows of Hairpin contacts and a pitch of 1.27mm, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The straight orientation, 18 positions, and 2.54mm tail length further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures durability. From aerospace to industrial electronics, the ACB09DHFT is the perfect choice for demanding applications.