ACB09DHHD

Heilind Number:SULACB09DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHHD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHHD

Detailed Description

Introducing the ACB09DHHD, a high-performance board-to-board connector designed for critical applications. Crafted with precision from PPS and Beryllium Copper, this female connector boasts a rugged construction that ensures reliable connectivity in demanding environments. With a pitch of 1.27mm and contact plating of gold, it guarantees low contact resistance and long-term durability. Featuring two rows and 18 positions, it offers ample connectivity options. The hairpin contact type and straight orientation further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The termination method through a hole with a tail length of 3.18mm allows for easy installation on PCBs. With a voltage rating of 300VAC and amperage of 1A, it meets stringent performance standards. Trust the ACB09DHHD for seamless and secure board-to-board connections in your critical electronic systems.