ACB09DHHN

Heilind Number:SULACB09DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHHN
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHHN

Detailed Description

Introducing the ACB09DHHN, a high-performance Board to Board PCB Connector designed for reliability and durability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and longevity. With a contact plating of gold and termination plating of Matte Tin, it offers excellent corrosion resistance. The 1A, 300VAC rated connector is ideal for power and signal transmission in various electronic applications. Its 18 Hairpin contacts, arranged in 2 rows with a pitch of 1.27mm, provide secure and efficient connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and no mounting requirement make installation easy. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while ensuring seamless integration. Trust the ACB09DHHN for your connectivity needs, delivering high reliability and performance.