ACB09DHLD

Heilind Number:SULACB09DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB09DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB09DHLD
Amperage:1 A
Gender:Female
Number of Contacts:18
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB09DHLD

Detailed Description

The ACB09DHLD Board To Board PCB Connector is a high-quality and reliable solution for your electronic connection needs. Featuring PPS & Beryllium Copper construction, this connector offers durability and efficient performance. With a 1A amperage rating, it is suitable for various applications. The female gender and two rows design make it versatile for connectivity. Its clearance hole mount type and thru-hole termination method ensure easy installation. The contact material is Beryllium Copper with Gold plating, providing excellent conductivity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it meets industry standards. The hairpin contact type and straight orientation, along with 18 positions, offer flexibility in usage. The connector's operating temperature range of -65 to 150°C guarantees reliable operation even in harsh environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves space on the PCB. The termination plating is Matte Tin, ensuring long-term durability. This connector falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is a valuable component in various electronic systems.